Laser Modules & Components

    Viewing 1 - 7 of 7 products
    Price
    (Price shown excludes VAT)
    Product Details
    Diameter
    Dimensions
    Height
    Laser Colour
    Length
    Maximum Operating Current
    Maximum Supply Voltage
    Optical Output Power
    Package Type
    Parallel Beam Divergence FWHM
    Peak Wavelength
    Perpendicular Beam Divergence FWHM
    Reverse Voltage
    Series
    • R 490.88Each
    5.6mm
    5.6 (Dia.) x 3.95mm
    3.95mm
    Infrared, Red
    -
    180 (Red) mA, 275 (IR) mA
    3V
    100 (Red) mW, 200 (IR) mW
    TO-56
    11.5 (IR) °, 13 (Red) °
    665 (Red) nm, 791 (IR) nm
    19 / 19.5°
    1.5V
    LNC
    • R 170.50Each
    -
    5.15 x 1.65 x 3.75mm
    3.75mm
    -
    5.15mm
    180 mA, 275 mA
    3V
    300 mW, 380 mW
    FLD
    11.5 °, 13 °
    665 nm, 791 nm
    19 / 19.5°
    -
    -
    • R 201.02Each
    -
    3.55 x 1.2 x 3.75mm
    3.75mm
    -
    3.55mm
    230 mA, 380 mA
    3 V, 3.2 V
    280 mW, 380 mW
    FLD
    11.5 °, 13 °
    665 nm, 791 nm
    19 / 19.5°
    -
    -
    • R 158.723
      Each (In a Tray of 480)
    -
    5.15 x 1.65 x 3.75mm
    3.75mm
    -
    5.15mm
    180 mA, 275 mA
    3V
    300 mW, 380 mW
    FLD
    11.5 °, 13 °
    665 nm, 791 nm
    19 / 19.5°
    -
    -
    • R 446.65Each
    5.6mm
    5.6 (Dia.) x 3.95mm
    3.95mm
    Red
    -
    180mA
    3V
    100mW
    TO-56
    13°
    665nm
    19.5°
    1.5V
    LNC
    • R 186.683
      Each (In a Tray of 480)
    -
    3.55 x 1.2 x 3.75mm
    3.75mm
    -
    3.55mm
    230 mA, 380 mA
    3 V, 3.2 V
    280 mW, 380 mW
    FLD
    11.5 °, 13 °
    665 nm, 791 nm
    19 / 19.5°
    -
    -
    • R 446.95Each
    5.6mm
    5.6 (Dia.) x 3.95mm
    3.95mm
    Infrared
    -
    275mA
    3V
    200mW
    TO-56
    11.5°
    783nm
    19°
    1.5V
    LNC
    Your selection has returned 0 results. Please change the filters applied.
    Your selection has returned 0 results. Please change the filters applied.
    Clear all selections
    Recently Searched
    Frequently Asked Questions
    Need help?
    Call our Customer Services team on:
    +27(0)11 6919300