Phoenix Contact TRIO-PS/ 1AC/24DC/ 2.5 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc
- RS stock no.:
- 665-7911
- Mfr. Part No.:
- 2866268
- Manufacturer:
- Phoenix Contact
4 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 740,58
(exc. VAT)
R 2 001,67
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 740,58 |
5 - 9 | R 1 697,07 |
10 + | R 1 654,64 |
- RS stock no.:
- 665-7911
- Mfr. Part No.:
- 2866268
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact DIN Rail Power Supply, 300V AC Dielectric Strength, 45 to 65Hz Input Frequency - TRIO-PS/1AC/24DC/ 2.5 - 2866268
When you're looking for a reliable and space-saving power solution, go for this DIN rail power supply from Phoenix Contact. It converts input voltages between 85 and 264V AC to a stable output of 24V DC for safe use with your DC-compatible components. You can adjust the output manually between 22.5 and 29.5V DC to compensate for any voltage drops.
The units rugged mechanical design means it withstands vibration and shock, so is suitably durable for use in demanding industrial settings. With dielectric strength up to 300V AC, its also a safe choice for high-voltage applications. Thanks to an MTBF of more than 500,000 hours, you can rely on this power supply for long-term service.
The units rugged mechanical design means it withstands vibration and shock, so is suitably durable for use in demanding industrial settings. With dielectric strength up to 300V AC, its also a safe choice for high-voltage applications. Thanks to an MTBF of more than 500,000 hours, you can rely on this power supply for long-term service.
Features & Benefits
• IP20-rated for safe handling and protection against objects larger than 12mm
• IEC Class I protection means you can trust its safely earthed to prevent shocks
• Operating temperature range of -25°C to +70°C makes it compatible with harsh settings
• Easily starts high-load applications thanks to a dynamic power reserve of 150% of the nominal current for 5s
• Push-in connections are easy and tool-free
• IEC Class I protection means you can trust its safely earthed to prevent shocks
• Operating temperature range of -25°C to +70°C makes it compatible with harsh settings
• Easily starts high-load applications thanks to a dynamic power reserve of 150% of the nominal current for 5s
• Push-in connections are easy and tool-free
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 32mm |
Depth | 130mm |
Series | TRIO-PS/ 1AC/24DC/ 2.5 |
Efficiency | 86% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Load Regulation | ±1% |
MTBF | 500000h |
Ripple And Noise | 30mV Pk-Pk |
Mounting Type | DIN Rail Mount |
- RS stock no.:
- 665-7911
- Mfr. Part No.:
- 2866268
- Manufacturer:
- Phoenix Contact