Phoenix Contact MINI-PS-100-240AC/24DC/C2LPS Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V
- RS stock no.:
- 665-7905
- Mfr. Part No.:
- 2866336
- Manufacturer:
- Phoenix Contact
- RS stock no.:
- 665-7905
- Mfr. Part No.:
- 2866336
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI PS
The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.
Features and Benefits
• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
Typical Applications
Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.
Phoenix Contact DIN Rail Mini Power Supply, 85 to 264V AC Input, 24V DC Output - MINI-PS-100-240AC/24DC/C2LPS - 2866336
Keep your equipment reliably supplied at the correct voltage with this mini DIN rail power supply from Phoenix Contact. It's made to a slim width of 67.5mm to save space in your cabinet. As a single-phase power supply, it's suitable for supplying low-powered appliances. An input voltage of 85 to 264V AC makes it a versatile option. Switch-mode operation helps to make it more than 88% efficient, while low ripple and noise of 40mV Pk-Pk minimise wastage and heat dissipation within the cabinet.
This mini power supply is designed for use with measurement and control technology in fields such as urban infrastructure and building automation. Its efficiency makes it a suitable choice for controlling heating, ventilation and air-conditioning equipment, as well as lighting, fire and security systems.
This mini power supply is designed for use with measurement and control technology in fields such as urban infrastructure and building automation. Its efficiency makes it a suitable choice for controlling heating, ventilation and air-conditioning equipment, as well as lighting, fire and security systems.
Operating temperature range of -25°C to +70°C makes it suitable for use in harsh environments
Mean time between failures of 500,000h for a long service life
Conforms to Low Voltage Directive 2006/95/EC, meaning it's certified safe for use in all EU countries
Mean time between failures of 500,000h for a long service life
Conforms to Low Voltage Directive 2006/95/EC, meaning it's certified safe for use in all EU countries
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 3.8A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 100W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 99mm |
Width | 67.5mm |
Depth | 107mm |
Series | MINI-PS-100-240AC/24DC/C2LPS |
Minimum Temperature | -25°C |
Efficiency | >88% |
MTBF | >815000h |
Output Voltage Adjustment Range | 22.5 → 26V |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Ripple And Noise | 40mV Pk-Pk |
- RS stock no.:
- 665-7905
- Mfr. Part No.:
- 2866336
- Manufacturer:
- Phoenix Contact