Phoenix Contact MINI-SYS-PS-100-240AC/24DC/1.5/EX Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V
- RS stock no.:
- 665-7845
- Mfr. Part No.:
- 2866653
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 665-7845
- Mfr. Part No.:
- 2866653
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI PS
The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.
Features and Benefits
• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm
Typical Applications
Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.
Specification
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 1.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 36W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 99mm |
Width | 35mm |
Depth | 99mm |
Series | MINI-SYS-PS-100-240AC/24DC/1.5/EX |
MTBF | 500000h |
Hazardous Area Certification | ATEX |
Minimum Temperature | -25°C |
Efficiency | >84% |
Ripple And Noise | 40mV Pk-Pk |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
- RS stock no.:
- 665-7845
- Mfr. Part No.:
- 2866653
- Manufacturer:
- Phoenix Contact