- RS stock no.:
- 533-0081
- Mfr. Part No.:
- 2940207
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/05/24
Added
Price (Excl VAT) Each
R 1 051,04
(exc. VAT)
R 1 208,70
(inc. VAT)
Units | Per unit |
1 + | R 1 051,04 |
- RS stock no.:
- 533-0081
- Mfr. Part No.:
- 2940207
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
Product Details
Phoenix Contact Solid State Relay, 24V DC Input Voltage, 300Hz Transmission Frequency - DEK-OE- 24DC/ 48DC/100 - 2940207
Looking for a small but mighty device to switch things on and off? Add this solid-state relay from Phoenix Contact to your system. It isolates incoming and outgoing currents to safeguard your delicate equipment. You can use it to switch loads between 24 and 48V DC, making it ideal for industrial control, telecommunications and automotive applications. Reverse polarity protection is on hand to prevent backwash electricity from causing damage.
A 20μs response time means you get the snap-action reaction speeds essential for sensitive systems. Unlike electromechanical options, this unit has no moving parts, which cuts wear and tear out of the equation. As it only dissipates 10mW of power when in use, it's a top choice for saving energy.
A 20μs response time means you get the snap-action reaction speeds essential for sensitive systems. Unlike electromechanical options, this unit has no moving parts, which cuts wear and tear out of the equation. As it only dissipates 10mW of power when in use, it's a top choice for saving energy.
Features & Benefits
• Speedy wiring thanks to the screw connection style
• Accommodates cables between 24 to 14AWG, so it's a versatile option
• Slim dimensions of 6.2 (W) x 56 (L) x 80mm (H) save space in densely packed setups
• Mounts onto a standard DIN rail to slot into your existing system
• Performs in temperatures from -20°C to +60°C for use in demanding environments
• Accommodates cables between 24 to 14AWG, so it's a versatile option
• Slim dimensions of 6.2 (W) x 56 (L) x 80mm (H) save space in densely packed setups
• Mounts onto a standard DIN rail to slot into your existing system
• Performs in temperatures from -20°C to +60°C for use in demanding environments
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Contact Configuration | SPST |
Relay Type | Solid State Relay |
Series | DEK-OE- 24DC/48DC/100 |
Dimensions | 56 x 6.2 x 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |
Length | 80mm |
Height | 80mm |
Minimum Operating Temperature | -20°C |
Depth | 56mm |
- RS stock no.:
- 533-0081
- Mfr. Part No.:
- 2940207
- Manufacturer:
- Phoenix Contact