- RS stock no.:
- 533-0047
- Mfr. Part No.:
- 2941361
- Manufacturer:
- Phoenix Contact
4 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 698,18
(exc. VAT)
R 1 952,91
(inc. VAT)
Units | Per unit |
1 + | R 1 698,18 |
- RS stock no.:
- 533-0047
- Mfr. Part No.:
- 2941361
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Solid State Relay, 2500V Isolation Voltage, 11mA Typical Input Current - DEK-OV- 5DC/ 24DC/ 3 - 2941361
Use this solid state relay from Phoenix Contact to switch circuits on and off with ease. Because the switching action uses an external voltage across the relay's control terminals, there are no moving parts to wear out. It also generates less noise than its mechanical counterparts, making it ideal for controlling sensitive measurement instrumentation or precision equipment.
As the SSR is DIN rail-mounted, install. Compact dimensions of 56 (D) x 6.2 (W) x 80mm (L) means it takes up little space on a busy rail. You can use this device for industrial automation, HVAC systems, food and beverage processing and other applications that need frequent switching. A wide operating temperature range between -20°C and +60°C makes it well-suited to extreme environments, including sub-zero production facilities.
As the SSR is DIN rail-mounted, install. Compact dimensions of 56 (D) x 6.2 (W) x 80mm (L) means it takes up little space on a busy rail. You can use this device for industrial automation, HVAC systems, food and beverage processing and other applications that need frequent switching. A wide operating temperature range between -20°C and +60°C makes it well-suited to extreme environments, including sub-zero production facilities.
Features & Benefits
Screw connections for straightforward wiring
2.5kV AC input-to-output isolation for enhanced safety
Yellow LED shows at-a-glance operational status for fast diagnostics
Reverse polarity and surge protection to safeguard users and equipment
Nominal input voltage of 5V suits low-power applications
2.5kV AC input-to-output isolation for enhanced safety
Yellow LED shows at-a-glance operational status for fast diagnostics
Reverse polarity and surge protection to safeguard users and equipment
Nominal input voltage of 5V suits low-power applications
Specification
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Maximum Control Voltage | 6 V dc |
Minimum Control Voltage | 4 V dc |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Series | DEK-OV-5DC/24DC/3 |
Dimensions | 56 x 6.2 x 80mm |
Operating Temperature Range | -20 → +60°C |
Standards Met | EAC |
Height | 80mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Depth | 56mm |
Length | 80mm |
- RS stock no.:
- 533-0047
- Mfr. Part No.:
- 2941361
- Manufacturer:
- Phoenix Contact