- RS stock no.:
- 508-3583
- Mfr. Part No.:
- 1SNA630003R0200 - R900 1 SPDT
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 508-3583
- Mfr. Part No.:
- 1SNA630003R0200 - R900 1 SPDT
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Approvals
UL recognised component for Canada and US.
Specification
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6A |
Maximum Input Voltage | 48V ac/dc |
Load Voltage Rating | 150 V dc, 250 V ac |
Depth | 11.5mm |
Height | 97.5mm |
Length | 62mm |
Input Current | 10 (dc) mA, 13 (ac) mA |
Turn Off Time | 12ms |
Dimensions | 62 x 11.5 x 97.5mm |
Turn On Time | 5ms |
- RS stock no.:
- 508-3583
- Mfr. Part No.:
- 1SNA630003R0200 - R900 1 SPDT
- Manufacturer:
- ABB
Not Applicable
- COO (Country of Origin):
- FR