- RS stock no.:
- 499-734
- Mfr. Part No.:
- 6ED10551MM000BA1
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 499-734
- Mfr. Part No.:
- 6ED10551MM000BA1
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Expansion Module
Analogue input expansion modules for 5th and 6th generation LOGO! controllersThey can be used in a mixed configuration along with digital and communication modules and connect to the right hand side of the base unit or preceding expansion module via an integral bus connector Input module LOGO! AM2 (stock-no. 411-2113) has two channels which can be 0 to 10V or 0-20mAInput module LOGO! AM2 PT100 (stock-no. 442-5740) has two channels, each for connecting a PT100 thermocouple temperature sensorResolution: 10 bitDimensions: H 90mm, W 36mm, D 55mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
LOGO! TD device directly connectable to all 0BA6 basic modules.
Display with adjustable permanent backlight (on-board and/or TD).
Up to 50 message text blocks (on-board and/or TD).
New integrated PWM functions.
Simple bar-graph functionality.
Text-ticker functionality.
4 Analogue inputs (0-10V) - instead of 2.
4 (5 kHz) fast counter-inputs - instead of 2 (2 kHz).
Analogue output 0 mA to 20 mA or 4 mA to 20 mA.
Ten different on-board languages (GE, EN, FR, IT, ES, CHN, JAP, TR, RUS, and NL).
Display with adjustable permanent backlight (on-board and/or TD).
Up to 50 message text blocks (on-board and/or TD).
New integrated PWM functions.
Simple bar-graph functionality.
Text-ticker functionality.
4 Analogue inputs (0-10V) - instead of 2.
4 (5 kHz) fast counter-inputs - instead of 2 (2 kHz).
Analogue output 0 mA to 20 mA or 4 mA to 20 mA.
Ten different on-board languages (GE, EN, FR, IT, ES, CHN, JAP, TR, RUS, and NL).
Siemens LOGO! 6 is no longer manufactured. We recommend the LOGO! 8 series for your new designs. Consult the Technical References section to find out more.
Specification
Attribute | Value |
---|---|
Manufacturer Series | LOGO! |
Output Type | Analogue |
For Use With | LOGO Series |
Supply Voltage | 24 V dc |
Number of Outputs | 2 |
Depth | 53mm |
Length | 90mm |
Width | 36mm |
Minimum Operating Temperature | 0°C |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |
Dimensions | 90 x 36 x 53 mm |
Display Included | No |