- RS stock no.:
- 499-5362
- Mfr. Part No.:
- LTSR 15-NP
- Manufacturer:
- LEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 499-5362
- Mfr. Part No.:
- LTSR 15-NP
- Manufacturer:
- LEM
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CH
Product Details
LTSR Series
Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets.
AC/DC, and mixed current measurement
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting
Closed Loop, high accuracy (better than 1%)
Unipolar 5V supply
Different measurement ratings by altering pin configuration
Compact format
Excellent precision and linearity
Low temperature drift
PCB mounting
Note
No longer suitable for new designs. Direct replacement is LXS/LXSR (with aperture and primary jumpers) and LES/LESR (with primary jumpers only).
Specification
Attribute | Value |
---|---|
Current Ratio | 48:1 |
Bore Size | 3.2mm |
Series | LTSR |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 48A |
Overall Height | 24mm |
Overall Width | 22.2mm |
Overall Depth | 10mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | PCB Mount |