- RS stock no.:
- 494-3383
- Mfr. Part No.:
- ASP530F-03-08S
- Manufacturer:
- SMC
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 515,99
(exc. VAT)
R 1 743,39
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 515,99 |
6 - 11 | R 1 478,09 |
12 + | R 1 433,75 |
- RS stock no.:
- 494-3383
- Mfr. Part No.:
- ASP530F-03-08S
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Combined Blocking and Flow Regulator
Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction
Note
Use caution with soft nylon or polyurethane at maximum pressure.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specification
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Threaded |
Threaded Inlet Port | R 3/8 Male |
Tube Outlet Port | 8mm |
Manufacturer Series | ASP |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1MPa |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Standard | R |
Threaded Inlet Thread Size | 3/8 in |
- RS stock no.:
- 494-3383
- Mfr. Part No.:
- ASP530F-03-08S
- Manufacturer:
- SMC