- RS stock no.:
- 489-4950
- Mfr. Part No.:
- PSC-0002
- Manufacturer:
- Klaxon
154 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 639,63
(exc. VAT)
R 1 885,57
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 639,63 |
6 - 11 | R 1 598,64 |
12 + | R 1 550,68 |
- RS stock no.:
- 489-4950
- Mfr. Part No.:
- PSC-0002
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Klaxon Sounder Beacon
The Klaxon Sonos series sounder LED beacon is a DC sound signalling multi-purpose equipment with a red lens and a high sound output of 106dB. It is has a separate connection for sounder and beacon. This general-purpose AC electronic sounder beacon is ideal for industrial applications.
Features and Benefits
The supply voltage is between 17VDC and 60VDC
32 different tones
Low current LED beacon
Simple first fix installation
Red shallow base
Sounder and beacon can be controlled separately
Selectable continuous or pulsing(steady and flashing)
Tone and volume can be pre-set or adjusted off-base -20dB
operating temperature ranges between -25°C and 70°C
32 different tones
Low current LED beacon
Simple first fix installation
Red shallow base
Sounder and beacon can be controlled separately
Selectable continuous or pulsing(steady and flashing)
Tone and volume can be pre-set or adjusted off-base -20dB
operating temperature ranges between -25°C and 70°C
Certifications
IP65 rated
Standards
EN54
Specification
Attribute | Value |
---|---|
Supply Voltage | 17 → 60 V dc |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing, Steady |
Sounder Type | Electronic |
Decibels at 1 Metre | 106dB |
Series | Sonos |
Bulb Type | LED |
Housing Colour | Red |
Number Of Tones | 32 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Housing Material | Polycarbonate |