Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount, Tube, Wall Mount
- RS stock no.:
- 478-3894
- Mfr. Part No.:
- 69300055
- Manufacturer:
- Werma
- RS stock no.:
- 478-3894
- Mfr. Part No.:
- 69300055
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 693 - Black Casing
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
Available with 2m cable or M12 plug connection
Optional base with integrated tube
Operating temperature range -20 to +50°C
LED permanent light (up to 50000 hours)
Plastic housing
IP65 rating
Available with 2m cable or M12 plug connection
Optional base with integrated tube
Operating temperature range -20 to +50°C
Note
For M12 plug connection versions an M12, 4 way cable assembly must be purchased separately, suitable stock number 291-5881.
Specification
Attribute | Value |
---|---|
Series | Kompakt |
Number of Light Elements | 3 |
Lens Colour | Red/Yellow/Green |
Bulb Type | LED |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Surface Mount, Tube, Wall Mount |
Height | 146mm |
Base Diameter | 38mm |
Connection Cable Length | 2m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
Minimum Temperature | -20°C |
Current Consumption | 120mA |
Housing Colour | Black |
Maximum Temperature | +50°C |
- RS stock no.:
- 478-3894
- Mfr. Part No.:
- 69300055
- Manufacturer:
- Werma