- RS stock no.:
- 466-8846
- Mfr. Part No.:
- 150.100.55
- Manufacturer:
- Werma
104 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
136 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 975,87
(exc. VAT)
R 2 272,25
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 975,87 |
5 - 9 | R 1 926,47 |
10 + | R 1 868,68 |
- RS stock no.:
- 466-8846
- Mfr. Part No.:
- 150.100.55
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Buzzer Beacon, 80 dB, 24 V DC - 150 Series - 150.100.55
This WERMA buzzer beacon uses intelligent signal technology to improve workplace safety. Its red LED (light-emitting diode) is highly energy efficient for improved power consumption. You can choose to activate the unit's built-in buzzer to give both a visual and audible warning signal.
The sounder beacon offers simple and time-saving installation thanks to its screw-in connector plug. This durable safety light has an approximate working lifespan of 50,000 hours for a reliably long service life with minimal maintenance.
The sounder beacon offers simple and time-saving installation thanks to its screw-in connector plug. This durable safety light has an approximate working lifespan of 50,000 hours for a reliably long service life with minimal maintenance.
Wide operating temperature range of -20°C to +50°C for use in demanding applications
Loud and clearly audible maximum sound output of 80 decibels (dB)
Conveniently supplied with connector and sealing gasket for easy installation
IP (ingress protection) 65 rating means it's dust-tight and water-resistant
Loud and clearly audible maximum sound output of 80 decibels (dB)
Conveniently supplied with connector and sealing gasket for easy installation
IP (ingress protection) 65 rating means it's dust-tight and water-resistant
Application Information
Logistics and shipping
Mechanical engineering
Machine safety
Mechanical engineering
Machine safety
Is this beacon suitable for harsh industrial environments?
Yes, the light is protected by an extremely strong ABS (acrylonitrile butadiene styrene) housing that withstands shocks and bumps to minimise the risk of damage. Its polycarbonate base is also highly resistant to impact.
Can I use this safety light in tight spaces?
This compact sounder beacon is just 75 mm high and has a diameter of 49.5 mm, so it takes up very little space.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Red |
Mounting Style | Panel Mount |
Current Type | DC |
Light Effect | Steady |
Sounder Type | Buzzer |
Decibels at 1 Metre | 80dB |
Series | 150 |
Bulb Type | LED |
Housing Colour | Black |
Number Of Tones | 1 |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Housing Material | ABS, PC |