Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS stock no.:
- 458-5432
- Mfr. Part No.:
- NBB2-8GM25-E2-V3
- Manufacturer:
- Pepperl + Fuchs
13 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 844,75
(exc. VAT)
R 2 121,46
(inc. VAT)
Units | Per unit |
1 - 4 | R 1 844,75 |
5 + | R 1 798,63 |
- RS stock no.:
- 458-5432
- Mfr. Part No.:
- NBB2-8GM25-E2-V3
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- SG
Product Details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Thread Size | M8 x 1 |
Sensor Technology | Inductive |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | 3-Pin M8 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 35mm |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Maximum Switching Frequency | 3kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 458-5432
- Mfr. Part No.:
- NBB2-8GM25-E2-V3
- Manufacturer:
- Pepperl + Fuchs