- RS stock no.:
- 441-4879
- Mfr. Part No.:
- S.800004
- Manufacturer:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 441-4879
- Mfr. Part No.:
- S.800004
- Manufacturer:
- Parker
Legislation and Compliance
Not Applicable
Product Details
Parker Flowmeter
The Parker S series variable area flowmeter measures a liquid flow rate of 3L/min to 22L/min. This variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. It utilises the technique of differential pressure across a piston. As the flow increases, the piston moves against a calibrated spring.
Features and Benefits
Pipe diameter range is 3/4 in
Connection type is 3/4 BSP
Maximum operating pressure is 10bar
Maximum operating temperature is 60°C
It has accuracy ±2%
Repeatability ±1%
Operating pressure is 10bar
It be installed in a vertical plane for maximum accuracy
Connection type is 3/4 BSP
Maximum operating pressure is 10bar
Maximum operating temperature is 60°C
It has accuracy ±2%
Repeatability ±1%
Operating pressure is 10bar
It be installed in a vertical plane for maximum accuracy
Applications
Water treatment
Cooling systems
Industrial washing systems
Irrigation
Cooling systems
Industrial washing systems
Irrigation
Specification
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Variable Area |
Minimum Flow Rate | 3 L/min |
Maximum Flow Rate | 22 L/min |
Pipe Diameter Range | 3/4 in |
Connection Type | 3/4 BSP |
Maximum Pressure | 10bar |
Maximum Operating Temperature | +60°C |
Series | S |