Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS stock no.:
- 434-1327
- Mfr. Part No.:
- 2967060
- Manufacturer:
- Phoenix Contact
21 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 296,53
(exc. VAT)
R 341,01
(inc. VAT)
Units | Per unit |
1 + | R 296,53 |
- RS stock no.:
- 434-1327
- Mfr. Part No.:
- 2967060
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Phoenix Contact Interface Relay Module, Screw Terminal, DPDT - PLC-RSC - 24DC/21-21 - 2967060
Use this compact PLC (programmable logic controller) relay from Phoenix Contact as the interface between automation equipment and system peripherals. It uses the same electromechanical relay module for switching both AC and DC voltage, which saves you space on your DIN rail. The device features a basic terminal block with an M3 screw connection and a plug-in miniature power relay.
DPDT (double pole, double throw) configuration lets you connect two inputs to four outputs. It's easy to monitor the interface relay module's performance using the LED (light-emitting diode) operating voltage display. The unit's freewheeling damping diode protects the circuit from damage through current outages.
The relay base has an IP20 (ingress protection) rating, meaning it's protected from dust and finger-sized objects. The relay is also wash-tight. PLC relays such as this one are often used to control automated processes in assembly lines.
DPDT (double pole, double throw) configuration lets you connect two inputs to four outputs. It's easy to monitor the interface relay module's performance using the LED (light-emitting diode) operating voltage display. The unit's freewheeling damping diode protects the circuit from damage through current outages.
The relay base has an IP20 (ingress protection) rating, meaning it's protected from dust and finger-sized objects. The relay is also wash-tight. PLC relays such as this one are often used to control automated processes in assembly lines.
Features and Benefits
Coil voltage of 24 V DC
Silver alloy contact material
Dimensions of 80 (length) x 94 (height) x 14 mm (depth)
Input current of 18 mA
Input resistance of 1.3 kΩ
Maximum input voltage of 24 V DC
DIN rail mounting type
Operating temperature range of -25°C to +60°C
Switching current of 6 A
Silver alloy contact material
Dimensions of 80 (length) x 94 (height) x 14 mm (depth)
Input current of 18 mA
Input resistance of 1.3 kΩ
Maximum input voltage of 24 V DC
DIN rail mounting type
Operating temperature range of -25°C to +60°C
Switching current of 6 A
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Minimum Input Voltage | 20.2V |
Maximum Input Voltage | 24V dc |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 14mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RSC- 24DC/21-21 |
Contact Material | Silver Alloy |
Input Current | 18mA |
Input Resistance | 1.3kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Turn On Time | 8ms |
Life | 3 x 10^7 Cycles |
Turn Off Time | 10ms |
Dimensions | 80 x 14 x 94mm |
Input Voltage Range | 20.2 → 33.6V dc |
Accessory Type | Relay Module |
Relay Switching Classification | Miniature Relay |
Relay Type | Solid State Relay |
Special Features | Degree of protection IP20 |
- RS stock no.:
- 434-1327
- Mfr. Part No.:
- 2967060
- Manufacturer:
- Phoenix Contact