- RS stock no.:
- 434-1311
- Mfr. Part No.:
- 2966906
- Manufacturer:
- Phoenix Contact
1 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 296,53
(exc. VAT)
R 341,01
(inc. VAT)
Units | Per unit |
1 - 9 | R 296,53 |
10 - 24 | R 289,12 |
25 + | R 281,89 |
- RS stock no.:
- 434-1311
- Mfr. Part No.:
- 2966906
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Phoenix Contact Interface Relay Module, 12 V DC - PLC-RSC- 12DC/21 - 2966906
Communicate electrical commands from a programmable logic controller (PLC) to system peripherals with this electromechanical relay from Phoenix Contact. Its plug-in connectors hold up well against vibration and shock, making it a good choice for computers in industrial settings.
The slim and powerful relay can be tightly packed with other modules on a circuit board to save on space. Its integrated protective circuit prevents the unit from being damaged in the event of a system overload. Plug-in bridges let you quickly fix it to a circuit board without using tools. You can attach conductors easily using the unit's screw-in connection points. As these don't need to be re-tightened, you don't have to worry about wires coming loose.
This universal relay is suitable to use as a link between any industrial controller and actuators or sensors.
The slim and powerful relay can be tightly packed with other modules on a circuit board to save on space. Its integrated protective circuit prevents the unit from being damaged in the event of a system overload. Plug-in bridges let you quickly fix it to a circuit board without using tools. You can attach conductors easily using the unit's screw-in connection points. As these don't need to be re-tightened, you don't have to worry about wires coming loose.
This universal relay is suitable to use as a link between any industrial controller and actuators or sensors.
Coil voltage of 12 V DC
Single Pole Double Throw (SPDT) contact configuration
Silver alloy contact material
Dimensions of 80 (L) x 94 (W) x 6.2 mm (D)
Input current of 15.3 mA
Input resistance of 784 Ω
Maximum input voltage of 12 V DC
Operating temperature range of -40°C to +60°C
DIN rail mounting type
Screw terminal type
Switching current of 6 A
Single Pole Double Throw (SPDT) contact configuration
Silver alloy contact material
Dimensions of 80 (L) x 94 (W) x 6.2 mm (D)
Input current of 15.3 mA
Input resistance of 784 Ω
Maximum input voltage of 12 V DC
Operating temperature range of -40°C to +60°C
DIN rail mounting type
Screw terminal type
Switching current of 6 A
Specification
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 12V dc |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RSC- 12DC/21 |
Contact Material | Silver Alloy |
Input Current | 15.3mA |
Minimum Operating Temperature | -40°C |
Turn Off Time | 8ms |
Turn On Time | 5ms |
Dimensions | 80 x 6.2 x 94mm |
Input Resistance | 784Ω |
Operating Temperature Range | -40 → +60°C |
Maximum Operating Temperature | +60°C |
- RS stock no.:
- 434-1311
- Mfr. Part No.:
- 2966906
- Manufacturer:
- Phoenix Contact