- RS stock no.:
- 385-929
- Mfr. Part No.:
- 55.34.9.024.0040
- Manufacturer:
- Finder
34 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1943 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 153,26
(exc. VAT)
R 176,25
(inc. VAT)
Units | Per unit |
1 - 14 | R 153,26 |
15 - 49 | R 150,19 |
50 + | R 145,69 |
- RS stock no.:
- 385-929
- Mfr. Part No.:
- 55.34.9.024.0040
- Manufacturer:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Non-Latching Relay
The Finder 55 Series 4-pole plug-in mount non-latching relay has a contact configuration of 4PDT. It is actuated with a 24VDC coil and has switching current of 7A.
Features and Benefits
Silver-nickel cadmium-free contacts
Coil power is 1W
Coil resistance is 140ohm
Lockable test button
Mechanical flag indicator
Coil power is 1W
Coil resistance is 140ohm
Lockable test button
Mechanical flag indicator
Certifications
UL approved
C-UL approved
VDE approved
CSA certified
C-UL approved
VDE approved
CSA certified
Approvals
UL; CSA; VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 27.7mm |
Coil Resistance | 600Ω |
Coil Power | 1W |
Series | 55 Series |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Height | 37.2mm |
Depth | 20.7mm |
Maximum Switching Power AC | 1.75 kVA |
Application | General Purpose |