- RS stock no.:
- 382-7460
- Mfr. Part No.:
- 801.100.75
- Manufacturer:
- Werma
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 008,80
(exc. VAT)
R 2 310,12
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 008,80 |
6 - 11 | R 1 958,58 |
12 + | R 1 899,82 |
- RS stock no.:
- 382-7460
- Mfr. Part No.:
- 801.100.75
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Installation Beacons - 801 Series
Body constructed from ABS and lens Polycarbonate. All units are IP65.
Suitable for panel mounting applications
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
Polycarbonate caps have a shock resistance of 20J according to ENV50014
Tube mounting adaptor available
Vandal proof
WERMA Red LED Beacon, Panel Mount, 24V AC/DC - EM 801 Series - 801.100.75
Quickly alert workers to hazards with this red beacon from WERMA. The efficient LED (light-emitting diode) bulb uses minimal power and gives out a constant bright light for a clear warning signal. This beacon has a diameter of 57mm, making it a compact solution that won't take up too much space on your panel. For flexibility, the circular base can also be pole-mounted, so you can use the unit as a freestanding beacon or increase the height to make it visible above machinery.
Features and Benefits
• Polycarbonate (PC) dome is shock and shatter-resistant for added protection
• Long service life of 100,000 hours for long-lasting and reliable performance
• IP65 (ingress protection) rating indicates protection against dust and low-pressure water jets
• Wide operating temperature range of -20°C to +50°C makes it suitable for demanding industrial applications
• Long service life of 100,000 hours for long-lasting and reliable performance
• IP65 (ingress protection) rating indicates protection against dust and low-pressure water jets
• Wide operating temperature range of -20°C to +50°C makes it suitable for demanding industrial applications
Application Information
• Machine and equipment safety
• Conveyor belt and production line automation
• Mechanical engineering
• Conveyor belt and production line automation
• Mechanical engineering
Is this beacon simple to install?
For ease of installation, simply turn off your power supply, feed your wire terminals into the handy slots on the base and screw in place.
Specification
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Steady |
Lens Colour | Red |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Consumption | 45mA |
Current Type | AC, DC |
Base Diameter | 57mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 801 |
Height | 85mm |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |