- RS stock no.:
- 380-8633
- Manufacturer:
- DOGA
1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
4 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 3 850,91
(exc. VAT)
R 4 428,55
(inc. VAT)
Units | Per unit |
1 + | R 3 850,91 |
- RS stock no.:
- 380-8633
- Manufacturer:
- DOGA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Type 111 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. The range of IP 53 Doga DC motors are powered by direct current from a battery or DC power supply. Worm gears are used when large gear reductions are needed. The worm gear is useful for a comprehensive range of applications, such as conveyor systems, in which the locking feature can act as a brake for the conveyor when the motor is not turning.
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Geared |
Power Rating | 20 W |
Output Speed | 40 rpm |
Maximum Output Torque | 5 Nm |
Gearhead Type | Worm |
Dimensions | 178 x 60 x 100.6 mm |
Current Rating | 5 A |
Length | 178mm |
Width | 60mm |
Depth | 100.6mm |