- RS stock no.:
- 350-0777
- Mfr. Part No.:
- ITV2050-31F2BS3-Q
- Manufacturer:
- SMC
Discontinued product
Alternative
SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input
R 12 714,40
Each
RS stock no.: 797-5582
- RS stock no.:
- 350-0777
- Mfr. Part No.:
- ITV2050-31F2BS3-Q
- Manufacturer:
- SMC
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- JP
Specification
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Outlet Pressure | 0.9MPa |
Minimum Outlet Pressure | 0.005MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | ITV2000 |
Port Connection Thread Size | 1/4 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | G |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |