McLennan Servo Supplies Unipolar Hybrid, Permanent Magnet Stepper Motor 1.8°, 1.25Nm, 70 V dc, 3 A, 8 Wires
- RS stock no.:
- 340-3733
- Mfr. Part No.:
- 23HSX-306
- Manufacturer:
- McLennan Servo Supplies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 340-3733
- Mfr. Part No.:
- 23HSX-306
- Manufacturer:
- McLennan Servo Supplies
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- IT
Product Details
HSX Range Stepper Motors, with Wire
The high performance 23HSX series hybrid stepper motors conform to the International NEMA standard.
HSX Serie Stepper Motors with Wire
High energy Neodymium magnets used
50% more torque than conventional hybrid types
8 wire format provides a choice of either Uni-polar or Bi-polar operation
200 steps/rev when used with full step drives or 400 steps/rev when used in half step mode
NEMA frame sizes
0.9° and 1.8° Hybrid Stepper Motors
1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:
Robotics
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Paper feed mechanisms
Teletype printers
Small machine tools
Computer peripherals
X-Y plotters
Specification
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
Current Rating | 3 A |
Step Angle | 1.8° |