Baumer Ultrasonic Block-Style Proximity Sensor, 100 → 1000 mm Detection, Analogue Output, 15 → 30 V dc,
- RS stock no.:
- 338-9930
- Mfr. Part No.:
- UNDK 30U6103/S14
- Manufacturer:
- Baumer
- RS stock no.:
- 338-9930
- Mfr. Part No.:
- UNDK 30U6103/S14
- Manufacturer:
- Baumer
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CH
Product Details
UNDK-30U Series Analogue Output
Polyester housing,
Repeatability < 1% Sd,
Teach-in
Output slope can be inverted
M12 plug-in connector
Dimension (mm): 65(excl conn.) x 30 x 31 HWD
Repeatability < 1% Sd,
Teach-in
Output slope can be inverted
M12 plug-in connector
Dimension (mm): 65(excl conn.) x 30 x 31 HWD
Block and Barrel Style
Adjustable sensitivity
LED indication
Short circuit and reverse polarity protection
IP67 ingress protection
LED indication
Short circuit and reverse polarity protection
IP67 ingress protection
Specification
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Block |
Output Type | Analogue |
Detection Range | 100 → 1000 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 15 → 30 V dc |
Length | 65mm |
Width | 30mm |
Depth | 31.1mm |
Maximum DC Voltage | 30V |
Switching Current | 20 mA |
Housing Material | Die Cast Zinc |
Maximum Operating Temperature | +60°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -10°C |