- RS stock no.:
- 331-0934
- Mfr. Part No.:
- 88 826 103
- Manufacturer:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 331-0934
- Mfr. Part No.:
- 88 826 103
- Manufacturer:
- Crouzet
Legislation and Compliance
Product Details
Chronos 2 Multi function Timers
Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.
Features and Benefits
Multi function or mono-function
Multi-range
Multi-voltage
Screw or spring terminals
LED status indicator (relay version)
Possibility of external load connection in parallel to the control input
Three wire PNP sensor compatible
Multi-range
Multi-voltage
Screw or spring terminals
LED status indicator (relay version)
Possibility of external load connection in parallel to the control input
Three wire PNP sensor compatible
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac |
Mounting Type | DIN Rail |
Time Range | 1 → 10 min, 1 → 10 s, 1 → 100h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Maximum Voltage | 240V ac |
Switch Configuration | SPDT |
Terminal Type | Screw |
Minimum Voltage | 12V ac/dc |
Power Supply | External |
Width | 17.5mm |
Length | 81mm |
Depth | 60mm |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |