- RS stock no.:
- 317-780
- Manufacturer:
- RS PRO
50 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
356 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 1,606.18
(exc. VAT)
R 1,847.11
(inc. VAT)
units | Per unit |
1 - 5 | R 1,606.18 |
6 - 11 | R 1,566.03 |
12 + | R 1,519.05 |
- RS stock no.:
- 317-780
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 5kΩ Conductive Rotary Potentiometer
A reliable 5kΩ rotary conductive potentiometer perfect for use as a potential divider and ideal for applications requiring constant use.
The potential divider potentiometer consists of a glass filled Nylon sensor with a 10mm electrical stroke and a spring loaded plunger.
An automotive conductive polymer potentiometer protected against engine compartment environments designed for demanding applications and featuring a 12.5mm mechanical travel at either end allowing fine tune adjustment.
Features and Benefits
Panel mount Potentiometer
Conductive plastic
Output Smoothness 0.5 % (Max)
Resistance 5 kΩ linear (±20%)
Connection via 0.2m flying leads
Linearity of ±2 % & Temperature Coefficient of ±200 ppm / °C
Conductive plastic
Output Smoothness 0.5 % (Max)
Resistance 5 kΩ linear (±20%)
Connection via 0.2m flying leads
Linearity of ±2 % & Temperature Coefficient of ±200 ppm / °C
Standards and Approvals: 2011/65/EU 2015/863/EU
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
Wire-wound
Conductive
Plastic
Carbon
Cermet
Conductive
Plastic
Carbon
Cermet
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specification
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Wire Lead |
Shaft Length | 17mm |
Shaft Diameter | 3 mm |
Shaft Type | Circular |
Travel Length | 12.5mm |
Actuator Type | Linear Shaft |
Tolerance | ±20% |