Eurotherm 2132i PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 0 Output, 85 → 264 V ac Supply Voltage
- RS stock no.:
- 313-2784
- Mfr. Part No.:
- 2132i/ND/VH/ENG/F278
- Manufacturer:
- Eurotherm
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 313-2784
- Mfr. Part No.:
- 2132i/ND/VH/ENG/F278
- Manufacturer:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2132i 1/32 DIN Indicator & Alarm Unit
RTD input Pt100 (2-wire)
Compact 1//32 DIN panel size (Panel cut out 24 x 48)
Versions available with alarm relay output for operator alert and plant protection (stock nos. 313-2790 and 313-2807)
Any combination of the 3 internal alarms can activate the relay output
Latching or non-latching operation can also be selected
Panel sealing: IP65, plug in from front
Dimensions: H24mm x W48mm, depth behind panel 103mm, panel cut-out 22.2mm x 45mm
Compact 1//32 DIN panel size (Panel cut out 24 x 48)
Versions available with alarm relay output for operator alert and plant protection (stock nos. 313-2790 and 313-2807)
Any combination of the 3 internal alarms can activate the relay output
Latching or non-latching operation can also be selected
Panel sealing: IP65, plug in from front
Dimensions: H24mm x W48mm, depth behind panel 103mm, panel cut-out 22.2mm x 45mm
Eurotherm
A universal input allows selection of 9 internally stored thermocouple types and Pt100 resistance thermometer
Linear mA & mV inputs can be scaled to the desired display range
Keylock and passwords prevent unauthorised access to configuration and alarm settings
Calibration accuracy preserved with a self correcting input circuit. Also has a user calibration facility to allow offsets to be applied which can compensate for sensor and other systems errors
Linear mA & mV inputs can be scaled to the desired display range
Keylock and passwords prevent unauthorised access to configuration and alarm settings
Calibration accuracy preserved with a self correcting input circuit. Also has a user calibration facility to allow offsets to be applied which can compensate for sensor and other systems errors
Specification
Attribute | Value |
---|---|
Supply Voltage | 85 → 264 V ac |
Size | 48 x 24 (1/32 DIN)mm |
Number of Outputs | 0 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -200 → +1372 °C |
Display Type | LED |
IP Rating | IP65 |
Range | Eurotherm 2132 |
Series | 2132i |
Panel Depth | 103mm |
Display Colour | Green |