- RS stock no.:
- 282-0840
- Mfr. Part No.:
- S415KN-A S415KN
- Manufacturer:
- ABB
27 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 568,05
(exc. VAT)
R 1 803,26
(inc. VAT)
Units | Per unit |
1 + | R 1 568,05 |
- RS stock no.:
- 282-0840
- Mfr. Part No.:
- S415KN-A S415KN
- Manufacturer:
- ABB
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
ABB Isolator Switch, Handle Actuator, Polycarbonate Housing - S4 Series - S415KN-A
Looking for a hassle-free way to boost safety around dangerous machinery? This 4-pole isolator switch from ABB lets you carry out risk-free maintenance. To instantly cut power to connected equipment, simply twist the red front-facing handle. Thanks to its IP65 rating, you can be sure the unit's dust-tight and resists water damage even when exposed to low-pressure jets from any direction. The polycarbonate housing is double-insulated to give you extra protection against electric shocks.
Features & Benefits
Compact measurements of 125 (H) x 100 (W) x 107mm (D) for easy installation on crowded mounting surfaces
Round recessed handle ensures a secure grip and allows for quick and easy actuation
Polycarbonate enclosure resists impact in challenging settings
Red-and-yellow colour combination is easy to spot, so you can activate the switch quickly in an emergency
Round recessed handle ensures a secure grip and allows for quick and easy actuation
Polycarbonate enclosure resists impact in challenging settings
Red-and-yellow colour combination is easy to spot, so you can activate the switch quickly in an emergency
Applications
Printing presses
Factory floors
Residential buildings
Factory floors
Residential buildings
Is this isolator switch safe to use with powerful electrical systems?
Yes, the power rating of the unit is 11kW when operated at 415V, assuring you it's safe to use in heavy-duty electrical setups.
Specification
Attribute | Value |
---|---|
Number of Poles | 4P |
Maximum Current | 40A |
IP Rating | IP65 |
Power Rating | 15kW |
Voltage Rating | 415V |
Electrical Phase | 3 |
Handle Colour | Red/Yellow |
Length | 125mm |
Width | 100mm |
Depth | 107mm |