- RS stock no.:
- 267-7624
- Mfr. Part No.:
- M.1704.2321
- Manufacturer:
- WARNER ELECTRIC EUROPE
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 6 676,44
(exc. VAT)
R 7 677,91
(inc. VAT)
Units | Per unit |
1 - 5 | R 6 676,44 |
6 + | R 6 509,53 |
- RS stock no.:
- 267-7624
- Mfr. Part No.:
- M.1704.2321
- Manufacturer:
- WARNER ELECTRIC EUROPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flange Mount Electromagnetic Brake Series FSB
24Vdc flange mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.
The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc
Specification
Attribute | Value |
---|---|
Torque Rating | 1.69Nm |
Brake Type | Power On |
Bore Diameter | 8mm |
Supply Voltage | 24V dc |
- RS stock no.:
- 267-7624
- Mfr. Part No.:
- M.1704.2321
- Manufacturer:
- WARNER ELECTRIC EUROPE