Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, NPN Output, 5 → 36 V dc, IP68
- RS stock no.:
- 265-6116
- Mfr. Part No.:
- NBB8-18GM50-E0
- Manufacturer:
- Pepperl + Fuchs
22 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 073,38
(exc. VAT)
R 2 384,39
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 073,38 |
6 + | R 2 021,55 |
- RS stock no.:
- 265-6116
- Mfr. Part No.:
- NBB8-18GM50-E0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Sensor Technology | Inductive |
Output Type | NPN |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 5 → 36 V dc |
IP Rating | IP68 |
Length | 50mm |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 1350Hz |
Housing Material | Brass, White Bronze Coated |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
- RS stock no.:
- 265-6116
- Mfr. Part No.:
- NBB8-18GM50-E0
- Manufacturer:
- Pepperl + Fuchs