Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NPN-NO Output, 10 → 30 V dc, IP67
- RS stock no.:
- 249-2417
- Mfr. Part No.:
- NBB1,5-8GM40-E0-V1
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 249-2417
- Mfr. Part No.:
- NBB1,5-8GM40-E0-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | NPN-NO |
Detection Range | 1.5 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 65mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 100 mA |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1.5kHz |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 249-2417
- Mfr. Part No.:
- NBB1,5-8GM40-E0-V1
- Manufacturer:
- Pepperl + Fuchs