Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, NPN Output, 5 → 36 V dc, IP68
- RS stock no.:
- 249-2300
- Mfr. Part No.:
- NBB2-12GM50-E0
- Manufacturer:
- Pepperl + Fuchs
249 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 310,96
(exc. VAT)
R 1 507,60
(inc. VAT)
Units | Per unit |
1 - 5 | R 1 310,96 |
6 + | R 1 278,19 |
- RS stock no.:
- 249-2300
- Mfr. Part No.:
- NBB2-12GM50-E0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- VN
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specification
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 5 → 36 V dc |
IP Rating | IP68 |
Length | 50mm |
Maximum DC Voltage | 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Housing Material | Brass, White Bronze Coated |
Maximum Operating Temperature | +85°C |
Maximum Switching Frequency | 3500Hz |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -40°C |
- RS stock no.:
- 249-2300
- Mfr. Part No.:
- NBB2-12GM50-E0
- Manufacturer:
- Pepperl + Fuchs