- RS stock no.:
- 239-1033
- Mfr. Part No.:
- 774300
- Manufacturer:
- Pilz
13 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
94 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 4 053,70
(exc. VAT)
R 4 661,76
(inc. VAT)
Units | Per unit |
1 - 4 | R 4 053,70 |
5 - 9 | R 3 952,36 |
10 + | R 3 833,79 |
- RS stock no.:
- 239-1033
- Mfr. Part No.:
- 774300
- Manufacturer:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PILZ PNOZ X1 Safety Relay, Single Channel
The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.
Features and benefits
Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
Safety features
The relay will provide the circuit self-monitoring.
The safety functions of the device remain in effect even in the case of component failures.
The correct opening and closing of the safety relays functions are tested automatically at the end of each on/off cycle.
The safety functions of the device remain in effect even in the case of component failures.
The correct opening and closing of the safety relays functions are tested automatically at the end of each on/off cycle.
Applications
Mechanical presses
Hydraulic presses
General safety circuits (in accordance with EN 60204-1)
Emergency stop buttons
Safety curtains
Technical safety parameters
EN 60204-1
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
Specification
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 1 |
Safety Contacts | 3 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Automatic & Manual |
Range | PNOZ X |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Depth | 121mm |
Width | 22.5mm |
Series | PNOZ X1 |
Performance Level | e |
Length | 87mm |