- RS stock no.:
- 229-5963
- Mfr. Part No.:
- 2455RP 9100-444 F70C
- Manufacturer:
- Honeywell
364 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 681.07
(exc. VAT)
R 783.23
(inc. VAT)
units | Per unit |
1 - 14 | R 681.07 |
15 - 49 | R 664.04 |
50 + | R 644.12 |
- RS stock no.:
- 229-5963
- Mfr. Part No.:
- 2455RP 9100-444 F70C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Note
The contacts are NOT silver plated and are unsuitable for use with low current dc applications
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +55°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | +70°C |
Switch Configuration | NO |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |