- RS stock no.:
- 229-5884
- Mfr. Part No.:
- 2455RP 9100-435 L70C
- Manufacturer:
- Honeywell
20 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
426 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 234,45
(exc. VAT)
R 269,62
(inc. VAT)
Units | Per unit |
1 - 14 | R 234,45 |
15 - 49 | R 229,76 |
50 + | R 222,87 |
- RS stock no.:
- 229-5884
- Mfr. Part No.:
- 2455RP 9100-435 L70C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Bimetallic Thermostat, 250V AC, +70°C Opening Temperature - 2455RP 9100-435 L70C
Looking for an easy way to manage the climate of your set-up? This open-on-rise thermostat from Honeywell will automatically control your system's temperature using its bimetallic strips. The strips expand and contract with heat fluctuations, turning your device on and off when certain conditions are met. The unit is designed to close your circuit at +55°C to ensure automatic heating and to open it at +70°C to cool down your system. A voltage rating of 250V AC makes this sensor suitable for use in high-power systems.
Features & Benefits
PPS (polyphenylene sulfide) body material for resistance to corrosion and wear
Fitted with a floating steel bracket for ease of mounting
Wide operating temperature range of 0°C to +186°C for use in demanding environments
Built-in solder tab terminal for safe and simple connection to your circuit wires
Fitted with a floating steel bracket for ease of mounting
Wide operating temperature range of 0°C to +186°C for use in demanding environments
Built-in solder tab terminal for safe and simple connection to your circuit wires
Applications
Boilers
Ventilation systems
Medical incubators
Ventilation systems
Medical incubators
What does open-on-rise mean?
In switch terms, open-on-rise means that the circuit opens when the temperature rises to a certain point. This makes it a good choice for preventing systems from getting too hot.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +186°C |
Opening Temperature | +70°C |
Closing Temperature | +55°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
- RS stock no.:
- 229-5884
- Mfr. Part No.:
- 2455RP 9100-435 L70C
- Manufacturer:
- Honeywell