Honeywell Bi-Metallic Thermostat, Opens at 35°C, Closes at +50°C, +150°C Max, SPST-NO, Automatic Reset, Bracket Mount
- RS stock no.:
- 228-2557
- Mfr. Part No.:
- 2455R 9082-464 F50C
- Manufacturer:
- Honeywell
71 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1105 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 244,70
(exc. VAT)
R 281,40
(inc. VAT)
Units | Per unit |
1 - 14 | R 244,70 |
15 - 49 | R 239,80 |
50 + | R 232,61 |
- RS stock no.:
- 228-2557
- Mfr. Part No.:
- 2455R 9082-464 F50C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Thermostatic Limit Switch, 250V AC, +35°C Opening Temperature - 2455R 9082-464 F50C
Automatically regulate the temperature of your system with this thermostatic limit switch from Honeywell. Its bimetallic contacts react to changes in climate, ensuring a rapid switch-on or switch-off once your set conditions are met. This safeguards your set-up from overheating or excessive cooling. The thermostat is designed to close the circuit when temperatures reach over +50°C and reopen it when it drops down to +35°C. A rigid phenolic body and stainless steel end cap make it durable and resistant to corrosion and wear, so it's suitable for use in harsh environments.
Features & Benefits
Solder terminal type for secure installation
Voltage rating of 250V AC for use in high-power systems
Electrically isolated SPST (single pole single throw) contact ensures safe current flow
Voltage rating of 250V AC for use in high-power systems
Electrically isolated SPST (single pole single throw) contact ensures safe current flow
Applications
Refrigerators
Medical incubators
HVAC (heating, ventilation and air conditioning) systems
Medical incubators
HVAC (heating, ventilation and air conditioning) systems
How do the contacts trigger the switch to open or close?
The switch's bimetallic strips react to high and low temperatures by expanding and reducing in size, triggering the switch to open or close when certain conditions are met.
Approvals
UL, CSA
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | 35°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | +50°C |
Switch Configuration | SPST-NO |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder, Tab |
Mounting Type | Bracket Mount |
Switch Function | NC |
Reset Type | Automatic |
- RS stock no.:
- 228-2557
- Mfr. Part No.:
- 2455R 9082-464 F50C
- Manufacturer:
- Honeywell