Eurotherm 2100 PID Temperature Controller, 48 x 24 (1/32 DIN)mm, 2 Output Logic, Relay, 85 → 264 V ac Supply
- RS stock no.:
- 208-2739
- Mfr. Part No.:
- 2132/CC/VH/ENG/F2739
- Manufacturer:
- Eurotherm
Discontinued product
- RS stock no.:
- 208-2739
- Mfr. Part No.:
- 2132/CC/VH/ENG/F2739
- Manufacturer:
- Eurotherm
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Series 2100 Controllers
1/32 DIN (48 x 24mm) and 1/16 DIN (48 x 48mm) options
Up to 3 internal 'soft' alarms
Up to 3 internal 'soft' alarms
Eurotherm - Series 2000
Series 2000 One Range All Solutions
Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight line control of the process is required.
What is a PID Controller?
In PID control the output from the controller is the sum of three terms: proportional, integral and derivitive. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.
Supply voltage: 85-264Vac
Master relay output: 2A @ 264Vac
4-20mA analogue input
4 digit x 7 segment high intensity LED with a display resolution of up to 2 decimal places
IP65 panel sealing
Master relay output: 2A @ 264Vac
4-20mA analogue input
4 digit x 7 segment high intensity LED with a display resolution of up to 2 decimal places
IP65 panel sealing
Specification
Attribute | Value |
---|---|
Output Type | Logic, Relay |
Supply Voltage | 85 → 264 V ac |
Size | 48 x 24 (1/32 DIN)mm |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -200 → +1372 °C |
Display Type | LED |
IP Rating | IP65 |
Range | Eurotherm 2132 |
Series | 2100 |
Panel Depth | 103mm |