LEM LA Series Current Transformer, 300A Input, 300:1, 100 mArms Output, 22.7 x 17.4mm Bore, 12 → 15 V
- RS stock no.:
- 207-2984
- Mfr. Part No.:
- LA 205-S
- Manufacturer:
- LEM
On back order for despatch 2024/05/31
Price (Excl VAT) Each
R 2,192.95
(exc. VAT)
R 2,521.89
(inc. VAT)
units | Per unit |
1 - 5 | R 2,192.95 |
6 - 11 | R 2,138.13 |
12 + | R 2,073.99 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 207-2984
- Mfr. Part No.:
- LA 205-S
- Manufacturer:
- LEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LA-S Series
Measurement of continuous, alternating, pulsed and mixed currents
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
Galvanically isolated between inputs and measuring circuit
Self extinguishing plastic housing UL 94–V0
Operating temperature range -10 to +85°C
Specification
Attribute | Value |
---|---|
Current Ratio | 300:1 |
Bore Size | 22.7 x 17.4mm |
Sensor Technology | Closed Loop |
Supply Voltage | 12 → 15 V |
Input Current | 300A |
Output Current | 100 mArms |
Overall Height | 56.3mm |
Overall Width | 66mm |
Overall Depth | 56.5mm |
Minimum Temperature | -10°C |
Maximum Temperature | +85°C |
Mounting Type | Panel Mount |
Series | LA |