- RS stock no.:
- 186-0027
- Mfr. Part No.:
- EF7731113220
- Manufacturer:
- Parker
7 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 6 733,09
(exc. VAT)
R 7 743,05
(inc. VAT)
Units | Per unit |
1 - 5 | R 6 733,09 |
6 + | R 6 564,76 |
- RS stock no.:
- 186-0027
- Mfr. Part No.:
- EF7731113220
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Parker Flowmeter
The Parker Easiflow series variable area flowmeter measures a liquid flow rate of 5L/min to 100L/min. This flowmeter enabled with an AC-DC switch. It is suitable for controlling valves or pump motors or for activating alarm signals. This indicator has an operating voltage of 300VAC/DC.
Inclusions
Inclusions
2 x DIN standard sockets complete with plugs.
Features and Benefits
Pipe diameter range is 1in
Connection type is 1 BSP female
Maximum operating pressure is 10bar
Maximum operating temperature is 60°C
Media monitored is liquid
It works in any plane
Pressures up to 10bar
Accuracy ±5% FSD
Repeatability ±1% FSD
Fully adjustable flow rate signalling
Plant and equipment protection
Connection type is 1 BSP female
Maximum operating pressure is 10bar
Maximum operating temperature is 60°C
Media monitored is liquid
It works in any plane
Pressures up to 10bar
Accuracy ±5% FSD
Repeatability ±1% FSD
Fully adjustable flow rate signalling
Plant and equipment protection
Specification
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Variable Area |
Minimum Flow Rate | 5 L/min |
Maximum Flow Rate | 100 L/min |
Pipe Diameter Range | 1 in |
Connection Type | 1 BSP Female |
Maximum Pressure | 10bar |
Material | PET |
Minimum Operating Temperature | +5°C |
Series | Easiflow |
Maximum Operating Temperature | +60°C |