- RS stock no.:
- 185-9982
- Mfr. Part No.:
- S.900001
- Manufacturer:
- Parker
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 365,50
(exc. VAT)
R 2 720,32
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 365,50 |
6 - 11 | R 2 306,36 |
12 + | R 2 237,17 |
- RS stock no.:
- 185-9982
- Mfr. Part No.:
- S.900001
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Compact Flow Sensor
This lightweight, compact flow sensor is intended as a low cost option for flow rates of 1 to 20 l/min with low pressure drop. Basic construction consists of a one piece sensor body housing a turbine rotor. Flow through the unit causes rotation of the turbine which interrupts an Infra red photoelectric beam within the unit. Can be used in batch control or totalising etc.
Manufactured from Grilamid TR55 with a PTFE filled nylon rotor on a stainless steel shaft
Accuracy: ±5%
Dimensions (mm): 52 x 29 x 27
Weight: 16g
Accuracy: ±5%
Dimensions (mm): 52 x 29 x 27
Weight: 16g
Specification
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Variable Area |
Minimum Flow Rate | 1 L/min |
Maximum Flow Rate | 25 L/min |
Supply Voltage | 5 V dc |
Pipe Diameter Range | 3/8 in |
Connection Type | 3/8 BSP |
Maximum Pressure | 10bar |
Minimum Operating Temperature | +5°C |
Series | S |
Maximum Operating Temperature | +50°C |
- RS stock no.:
- 185-9982
- Mfr. Part No.:
- S.900001
- Manufacturer:
- Parker