- RS stock no.:
- 184-5999
- Mfr. Part No.:
- D53TP50D
- Manufacturer:
- Sensata / Crydom
5 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
29 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 5 631,93
(exc. VAT)
R 6 476,72
(inc. VAT)
Units | Per unit |
1 - 4 | R 5 631,93 |
5 - 9 | R 5 491,13 |
10 + | R 5 326,40 |
- RS stock no.:
- 184-5999
- Mfr. Part No.:
- D53TP50D
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Approvals
UL, CSA, VDE
Sensata | Crydom Solid-State Relay, 3 Phases, 0.05 to 50A Load Current Range - 53TP Series - D53TP50D
Use this solid-state relay from Sensata | Crydom for fast and reliable switching functions. As it has no moving parts, there's minimal risk of wear to ensure consistent performance. An SCR output helps to support heavy loads, so it's suitable for demanding applications. Integral transient overvoltage protection of 1200V shields the device against spikes in voltage to prevent equipment damage. You can install this versatile component with AC or DC-controlled lighting systems, microprocessors and automated factory equipment.
Features & Benefits
LED status indicator for ease of monitoring
Small size of 103.8 (L) x 30 (W) x 73.4mm (H) for installation in confined spaces
Broad operating temperature range between -40°C and +80°C for use in challenging conditions
Small size of 103.8 (L) x 30 (W) x 73.4mm (H) for installation in confined spaces
Broad operating temperature range between -40°C and +80°C for use in challenging conditions
What load current can this solid-state relay handle?
This solid-state relay has a wide load current range of 0.05 to 50A, making it suitable for use in light-duty and demanding applications.
What does zero-cross switching mean?
Zero cross-switching means the solid-state relay is turned on when AC load power approaches 0V, helping to suppress generated noise.
Approvals
UL; C-UL Recognised; VDE
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specification
Attribute | Value |
---|---|
Maximum Load Current | 50 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V rms |
Maximum Control Voltage | 32 V |
Minimum Control Voltage | 4 V |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.05 A |
Output Device | SCR |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 530V ac |
Dimensions | 103.8 x 73.4 x 30mm |
Depth | 73.4mm |
Length | 103.8mm |
Height | 30mm |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |