- RS stock no.:
- 180-7357
- Mfr. Part No.:
- LA 55-P
- Manufacturer:
- LEM
On back order for despatch 2024/05/02
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 589,55
(exc. VAT)
R 677,98
(inc. VAT)
Units | Per unit |
1 - 5 | R 589,55 |
6 - 11 | R 574,81 |
12 + | R 557,57 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 180-7357
- Mfr. Part No.:
- LA 55-P
- Manufacturer:
- LEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LA-P Series
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents
Excellent dynamic performance
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0
Good linearity and low temperature drift
Galvanic isolation between input and measuring circuit
PCB mounting
Body material plastic to UL 94-V0
Specification
Attribute | Value |
---|---|
Current Ratio | 70:1 |
Series | LA |
Sensor Technology | Closed Loop |
Supply Voltage | 12 → 15 V |
Input Current | 70A |
Output Current | 50 mArms |
Overall Height | 27.6mm |
Overall Width | 36.6mm |
Overall Depth | 14.45mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | PCB Mount |