- RS stock no.:
- 159-6163
- Mfr. Part No.:
- 16533781
- Manufacturer:
- Fuji
Discontinued product
Alternative
- RS stock no.:
- 159-6163
- Mfr. Part No.:
- 16533781
- Manufacturer:
- Fuji
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x optical zoom with 28mm wide-angle setting
16.4 megapixel 1/2.3"-inch BSI-CMOS sensor
New Cinema graph Mode
Interval shooting & Time-lapse shooting
3-inch 920K-dot LCD monitor
New Wireless Communication
16.4 megapixel 1/2.3"-inch BSI-CMOS sensor
New Cinema graph Mode
Interval shooting & Time-lapse shooting
3-inch 920K-dot LCD monitor
New Wireless Communication
Specification
Attribute | Value |
---|---|
Camera Type | DSLR |
Megapixels | 16.4MP |
Optical Zoom | 5X |
Digital Zoom | 10 |
Model | FinePix XP120 |
Continuous Shooting | 10fps |
Colour | Blue |
Dimensions | 71 x 109.6 x 27.8mm |
Weight | 186 g, 203 g |
Maximum Aperture Width | f/3.9 |
Depth | 27.8mm |
LCD Size | 3in |
Height | 71mm |
Width | 109.6mm |
Built-In Flash | Yes |
- RS stock no.:
- 159-6163
- Mfr. Part No.:
- 16533781
- Manufacturer:
- Fuji